WeEn Semiconductors Co., Ltd 500V 14A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYT79-500,127
- RS Stock No.:
- 124-2298
- Mfr. Part No.:
- BYT79-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2298
- Mfr. Part No.:
- BYT79-500,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 14A | |
| Peak Reverse Repetitive Voltage | 500V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Ultrafast Rectifiers | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.38V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 60ns | |
| Peak Non-Repetitive Forward Surge Current | 143A | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 14A | ||
Peak Reverse Repetitive Voltage 500V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Ultrafast Rectifiers | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.38V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 60ns | ||
Peak Non-Repetitive Forward Surge Current 143A | ||
Note
NXP is a trademark of NXP B.V.
