onsemi 45V 12A, Schottky Diode, 2-Pin DO-201AD SB1245

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1428
Mfr. Part No.:
SB1245
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

<8.3ms

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

150A