onsemi 40V 500mA, Schottky Diode, 2-Pin SOD-523 NSR05T40XV2T5G
- RS Stock No.:
- 123-8824
- Mfr. Part No.:
- NSR05T40XV2T5G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8824
- Mfr. Part No.:
- NSR05T40XV2T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 640mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Reverse Recovery Time | 20ns | |
| Peak Non-Repetitive Forward Surge Current | 3A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 640mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Reverse Recovery Time 20ns | ||
Peak Non-Repetitive Forward Surge Current 3A | ||
