Diodes Inc 30V 200mA, Dual Schottky Diode, 3-Pin SOT-523 BAT54AT-7-F

Stock information currently inaccessible
RS Stock No.:
122-0863
Mfr. Part No.:
BAT54AT-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

COO (Country of Origin):
CN