Diodes Inc 85V 215mA, Diode, 2-Pin DFN BAS116LP3-7
- RS Stock No.:
- 121-9617
- Mfr. Part No.:
- BAS116LP3-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9617
- Mfr. Part No.:
- BAS116LP3-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Continuous Forward Current | 215mA | |
| Peak Reverse Repetitive Voltage | 85V | |
| Diode Configuration | Single | |
| Rectifier Type | Low Leakage | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 3µs | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Continuous Forward Current 215mA | ||
Peak Reverse Repetitive Voltage 85V | ||
Diode Configuration Single | ||
Rectifier Type Low Leakage | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.35V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 3µs | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
- COO (Country of Origin):
- CN
