onsemi 50V 1A, Schottky Diode, 2-Pin DO-41 MBR150G
- RS Stock No.:
- 121-6334
- Mfr. Part No.:
- MBR150G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 121-6334
- Mfr. Part No.:
- MBR150G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Through Hole | |
Package Type | DO-41 | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 50V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 750mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Diameter | 2.7mm | |
Peak Non-Repetitive Forward Surge Current | 25A | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 750mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 25A | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.