Infineon 4V 110mA, Schottky Diode, 2-Pin TSLP BAT 15-02LRH E6327
- RS Stock No.:
- 110-7119
- Mfr. Part No.:
- BAT 15-02LRH E6327
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7119
- Mfr. Part No.:
- BAT 15-02LRH E6327
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | TSLP | |
| Maximum Continuous Forward Current | 110mA | |
| Peak Reverse Repetitive Voltage | 4V | |
| Diode Configuration | Single | |
| Rectifier Type | RF Mixer | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 410mV | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type TSLP | ||
Maximum Continuous Forward Current 110mA | ||
Peak Reverse Repetitive Voltage 4V | ||
Diode Configuration Single | ||
Rectifier Type RF Mixer | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 410mV | ||
Number of Elements per Chip 1 | ||
RF Schottky Diodes, Infineon
Diodes and Rectifiers, Infineon


