Nexperia 40V 120mA, Dual Schottky Diode, 3-Pin SOT-323 BAS40-06W,115

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-122
Mfr. Part No.:
BAS40-06W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200mA