Nexperia 20V 1.5A, Schottky Diode, 2-Pin SOD-323 PMEG2015EA,115

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
485-612
Mfr. Part No.:
PMEG2015EA,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

4.5A

COO (Country of Origin):
CN