onsemi 200V 8A, Silicon Junction Diode, 2-Pin TO-220AC BYW29-200G

Subtotal (1 pack of 10 units)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
10 +£0.185£1.85

*price indicative

RS Stock No.:
464-277
Mfr. Part No.:
BYW29-200G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

100A