Vishay 45V 20A, Schottky Diode, 2-Pin TO-220AC VS-20TQ045-N3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
302-173
Mfr. Part No.:
VS-20TQ045-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1.8kA