IXYS 45V 25A, Schottky Diode, 2-Pin TO-220AC DSS25-0045A
- RS Stock No.:
- 192-477P
- Mfr. Part No.:
- DSS25-0045A
- Brand:
- IXYS
Bulk discount available
Subtotal 25 units (supplied in a tube)*
£52.30
(exc. VAT)
£62.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 + | £2.092 |
*price indicative
- RS Stock No.:
- 192-477P
- Mfr. Part No.:
- DSS25-0045A
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Mounting Type | Through Hole | |
Package Type | TO-220AC | |
Maximum Continuous Forward Current | 25A | |
Peak Reverse Repetitive Voltage | 45V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 400A | |
Select all | ||
---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 25A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
Schottky Barrier Diodes, Ixys

Diodes and Rectifiers, Ixys