- RS Stock No.:
- 178-661
- Mfr. Part No.:
- RB520S-30TE61
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-661
- Mfr. Part No.:
- RB520S-30TE61
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 600mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1A |
- RS Stock No.:
- 178-661
- Mfr. Part No.:
- RB520S-30TE61
- Brand:
- ROHM