Stock information currently inaccessible
- RS Stock No.:
- 196-7773
- Mfr. Part No.:
- B11B252401
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Model | ES-50 | |
| Cable Interface | USB 2.0 | |
| Colour | Black | |
| Dimensions | 47 x 272? x 34mm | |
| Width | 272mm | |
| Height | 34mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Model ES-50 | ||
Cable Interface USB 2.0 | ||
Colour Black | ||
Dimensions 47 x 272? x 34mm | ||
Width 272mm | ||
Height 34mm | ||
- COO (Country of Origin):
- CN
WorkForce ES-50
This latest mobile A4 scanner makes it easy to scan in compact SOHO environments, or even take on the road when needed.
The ES-50 can quickly be transported and set up, making it easy to stay highly organised anywhere there is access to a USB socket, including a laptop or PC. It's ideal for SOHO environments with lmitied space where a simple scanning solution is required.
The ES-50 can quickly be transported and set up, making it easy to stay highly organised anywhere there is access to a USB socket, including a laptop or PC. It's ideal for SOHO environments with lmitied space where a simple scanning solution is required.
Features and Benefits:
Scan anywhere - Small, lightweight design
USB connectivity - Powered by USB
Fast scanning speeds - At up to 5.5 seconds per page
Simplify your workload - Continuous scanning with automatic feed mode
Includes new ScanSmart software - Get scanning quickly and easily
USB connectivity - Powered by USB
Fast scanning speeds - At up to 5.5 seconds per page
Simplify your workload - Continuous scanning with automatic feed mode
Includes new ScanSmart software - Get scanning quickly and easily
The Epson ES-50 is a mobile scanner which can quickly be transported and set up. It is easy to stay highly organised anywhere and there is access to a USB socket, including a PC or laptop.
120 to 230 V AC required voltage
600DPI output resolution
1 Sheet ADF paper setting capacity
5°C to 35°C operating temperature
300 pages per day scanning volume
600DPI output resolution
1 Sheet ADF paper setting capacity
5°C to 35°C operating temperature
300 pages per day scanning volume
