Fujitsu FI-7160 Scanner
- RS Stock No.:
- 136-6852
- Mfr. Part No.:
- PA03670-B051
- Brand:
- Fujitsu
Stock information currently inaccessible
- RS Stock No.:
- 136-6852
- Mfr. Part No.:
- PA03670-B051
- Brand:
- Fujitsu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Model | FI-7160 | |
| Maximum Document Size | 210 x 5588 (Long Paper) mm, 216 x 355.6 (ADF) mm | |
| Maximum Optical Resolution | 600dpi | |
| Colour Depth | 24bit | |
| Dimensions | 300 x 170 x 163mm | |
| Weight | 4.2kg | |
| Length | 300mm | |
| Width | 170mm | |
| Height | 163mm | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Model FI-7160 | ||
Maximum Document Size 210 x 5588 (Long Paper) mm, 216 x 355.6 (ADF) mm | ||
Maximum Optical Resolution 600dpi | ||
Colour Depth 24bit | ||
Dimensions 300 x 170 x 163mm | ||
Weight 4.2kg | ||
Length 300mm | ||
Width 170mm | ||
Height 163mm | ||
- COO (Country of Origin):
- ID
Fujitsu Scanner
The Fujitsu Fi-7160 desktop A4 image scanner has a scanning speed of 60ppm/120ipm in colours of greyscale and monochrome. The scanner is capable of setting up to 80 pages within a large volume hopper which allows you to quickly digitize large volumes of documents. The image scanner is designed to support document capture routines either for knowledge workers or small workgroups. Integrated within the operating panel is an LCD showing the current scanner settings, operating status and a paper counter. The image scanner is excellent for scanning images for business purposes.
Features and Benefits
• Advanced paper handling technology for the ultimate in feeding reliability
• Embossed card scanning (1.4mm thickness)
• ISOP (Intelligent Sonic Paper Protection) comes with PaperStream IP, PaperCapture
• It supports Skew Reducer – stable paper feeding mechanism
• LED light-source
• Maximum optical resolution is 600dpi
• Scanner Central Admin Suite
• USB 3.0 for forward compatibility
• Embossed card scanning (1.4mm thickness)
• ISOP (Intelligent Sonic Paper Protection) comes with PaperStream IP, PaperCapture
• It supports Skew Reducer – stable paper feeding mechanism
• LED light-source
• Maximum optical resolution is 600dpi
• Scanner Central Admin Suite
• USB 3.0 for forward compatibility
•
