Fujitsu SP-1130 Scanner

Stock information currently inaccessible
RS Stock No.:
136-6851
Mfr. Part No.:
PA03708-B021
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Model

SP-1130

Maximum Document Size

210 x 297 (Normal) mm, 215.9 x 863.6 (Long Paper) mm, A4

Maximum Optical Resolution

600dpi

Colour Depth

24bit

Dimensions

298 x 135 x 133mm

Weight

2.5kg

Length

298mm

Width

135mm

Height

133mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy