Stock information currently inaccessible
- RS Stock No.:
- 136-6849
- Mfr. Part No.:
- PA03656-B301
- Brand:
- Fujitsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Model | ScanSnap iX500 | |
| Maximum Document Size | 216 x 360 (Normal) mm, 279.4 x 431.8 (Normal with Carrier Sheet) mm, 863 (Long Paper) mm, A4, A5, A6, B5, B6 | |
| Maximum Optical Resolution | 600dpi | |
| Dimensions | 292 x 159 x 168mm | |
| Weight | 3kg | |
| Length | 292mm | |
| Width | 159mm | |
| Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Model ScanSnap iX500 | ||
Maximum Document Size 216 x 360 (Normal) mm, 279.4 x 431.8 (Normal with Carrier Sheet) mm, 863 (Long Paper) mm, A4, A5, A6, B5, B6 | ||
Maximum Optical Resolution 600dpi | ||
Dimensions 292 x 159 x 168mm | ||
Weight 3kg | ||
Length 292mm | ||
Width 159mm | ||
Height 168mm | ||
- COO (Country of Origin):
- CN
