Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-6848
- Mfr. Part No.:
- PA03643-B001
- Brand:
- Fujitsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Model | ScanSnap S1300i | |
| Maximum Document Size | 216 x 360 (Normal) mm, 863 (Long Paper) mm, A4, A5, A6, B5, B6 | |
| Maximum Optical Resolution | 600dpi | |
| Dimensions | 284 x 99 x 77mm | |
| Weight | 1.4kg | |
| Length | 284mm | |
| Width | 99mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Model ScanSnap S1300i | ||
Maximum Document Size 216 x 360 (Normal) mm, 863 (Long Paper) mm, A4, A5, A6, B5, B6 | ||
Maximum Optical Resolution 600dpi | ||
Dimensions 284 x 99 x 77mm | ||
Weight 1.4kg | ||
Length 284mm | ||
Width 99mm | ||
Height 77mm | ||
- COO (Country of Origin):
- CN
