Fujitsu ScanSnap S1100i Scanner

Stock information currently inaccessible
RS Stock No.:
136-6846
Mfr. Part No.:
PA03610-B101
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Model

ScanSnap S1100i

Maximum Document Size

216 x 360 (Normal) mm, 216 x 863 (Long Paper) mm, 279 x 431.7 (Normal with Carrier Sheet) mm, A4, A5, A6, B5, B6

Maximum Optical Resolution

600dpi

Dimensions

273 x 47.5 x 34mm

Weight

350g

Length

273mm

Width

47.5mm

Height

34mm

COO (Country of Origin):
CN