ERKO Band Saw Blade 1-Piece 2.765 m 900 μm 27 mm, 10, 14 Teeth Per Inch

Subtotal (1 unit)*

£39.21

(exc. VAT)

£47.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.21

*price indicative

RS Stock No.:
275-8352
Mfr. Part No.:
49600182765
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

10, 14

Material Cut

Steel, Stainless Steel

Blade Length

2.765m

Blade Width

27mm

Blade Thickness

900μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is for multi purpose sawing stations which cut a little bit of everything and used in intense applications.

High performance

Very resistant chromium folder technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy