ERKO Band Saw Blade 1-Piece 2.375 m 900 μm 27 mm, 10, 14 Teeth Per Inch

Subtotal (1 unit)*

£33.68

(exc. VAT)

£40.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.68

*price indicative

RS Stock No.:
275-8205
Mfr. Part No.:
49600162375
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Band Saw Blade

Teeth per Inch

10, 14

Number of Pieces

1

Material Cut

Steel, Stainless Steel

Blade Length

2.375m

Blade Width

27mm

Blade Thickness

900μm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Bimetal ribbon blade has teeth for precision cutting. The HSS M42 tooth tip, which is made up of 8 percent Cobalt and 10 percent Molybdenum, is the core of Bimetal. For small teeth, a KZ angle of 0 degree ensures resistance against the tearing of

Multi purpose

High performance

Designed for versatile cutting stations

Very resistant Chromium folder technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy