ERKO Band Saw Blade 1-Piece 3170 mm 0.9 mm 27 mm, 10 Teeth Per Inch
- RS Stock No.:
- 275-8155
- Mfr. Part No.:
- 49600143170
- Brand:
- ERKO
Subtotal (1 unit)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.95 |
*price indicative
- RS Stock No.:
- 275-8155
- Mfr. Part No.:
- 49600143170
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 10 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 3170mm | |
| Blade Width | 27mm | |
| Blade Thickness | 0.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 10 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 3170mm | ||
Blade Width 27mm | ||
Blade Thickness 0.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
Related links
- ERKO Stainless Steel, Steel 3170 mm 1
- ERKO 14 Teeth Per Inch Stainless Steel Steel 3170 mm 1
- ERKO Circular Saw Blade Stainless Steel 3170 mm
- ERKO Circular Saw Blade Aluminium 3170 mm 1
- ERKO Aluminium, Stainless Steel 2990 mm 1
- ERKO Aluminium, Stainless Steel 3830 mm 1
- ERKO Aluminium, Stainless Steel 3180 mm 1
- ERKO Aluminium, Stainless Steel 2300 mm 1
