ERKO, 5/8 Teeth Per Inch Aluminum, Stainless Steel, Steel 2865mm Cutting Length Band Saw Blade, Pack of 1

Subtotal (1 unit)*

£40.62

(exc. VAT)

£48.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.62

*price indicative

RS Stock No.:
275-7801
Mfr. Part No.:
49600132865
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Band Saw Blade

Application

Cutting

Cutting Length

2865mm

Number of Teeth per Inch

5/8

Materials Cut

Aluminum, Stainless Steel, Steel

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.

It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt

Related links