ERKO Band Saw Blade, 5, 8 Teeth Per Inch Steel, Stainless Steel 2.455 m 1
- RS Stock No.:
- 275-7767
- Mfr. Part No.:
- 49600132455
- Brand:
- ERKO
Subtotal (1 unit)*
£34.81
(exc. VAT)
£41.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.81 |
*price indicative
- RS Stock No.:
- 275-7767
- Mfr. Part No.:
- 49600132455
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 5, 8 | |
| Material Cut | Steel, Stainless Steel | |
| Blade Length | 2.455m | |
| Blade Width | 27mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 5, 8 | ||
Material Cut Steel, Stainless Steel | ||
Blade Length 2.455m | ||
Blade Width 27mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal blade comes with variable teeth that reduce vibration and extend the range of use of a blade.
It has application in multipurpose sawing station
Tooth tip made from 8 percent cobalt
Related links
- ERKO Band Saw Blade 6 Teeth Per Inch Steel, Stainless Steel 2.455 m 1
- ERKO Band Saw Blade 1-Piece 2.455 m 900 μm 27 mm, 10 Teeth Per Inch
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 4.11 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 3.6 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 2.45 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 3.11 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 3 m 1
- ERKO Band Saw Blade 8 Teeth Per Inch Steel, Stainless Steel 2.95 m 1
