Bosch Saw Blade Wood 82 mm 2

Subtotal (1 pack of 2 units)*

£20.64

(exc. VAT)

£24.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£10.32£20.64

*price indicative

RS Stock No.:
271-1112
Mfr. Part No.:
2608635903
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Number of Pieces

2

Material Cut

Wood

Blade Length

82mm

Blade Width

5.5mm

Blade Thickness

1.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Carbide Reversible Planer Knife delivers clean planning results on all wooden materials with its sharp blades which are double-edge ground, enabling the reversible use of either side.

Quick and easy blade changes

Hassle free perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy