Bahco 3657 mm Bi-metal bimetal Bandsaw Blade, 6 → 10 Teeth Per Inch
- RS Stock No.:
- 208-6595
- Mfr. Part No.:
- 385027096/1
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-6595
- Mfr. Part No.:
- 385027096/1
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Number of Teeth per Inch | 6 → 10 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bahco | ||
Number of Teeth per Inch 6 → 10 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Band Saw