Milwaukee 150mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 204-2223
- Mfr. Part No.:
- 48004184
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2223
- Mfr. Part No.:
- 48004184
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Cutting Length | 150mm | |
| Tooth Pitch | 1.8mm | |
| Number in Pack | 5 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Reciprocating Saw Blade | ||
Cutting Length 150mm | ||
Tooth Pitch 1.8mm | ||
Number in Pack 5 | ||
Bimetal Yes | ||
- COO (Country of Origin):
- US
The Milwaukee Reciprocating Sawzell blade has a tough neck stamped indentations around the reception strengthens the blade at its weakest point. The slim 0.90 mm thick blade body optimised for maximum speed and flexibility.
Blade Length = 150mm
Cutting teeth material = bi-metal
Maximum cutting capacity = 1.5 - 4mm (Steel)
Cutting teeth material = bi-metal
Maximum cutting capacity = 1.5 - 4mm (Steel)
