Bosch, 8 Teeth Per Inch 250mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 197-7060
- Mfr. Part No.:
- 2608653184
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7060
- Mfr. Part No.:
- 2608653184
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Metal | |
| Cutting Length | 250mm | |
| Number of Teeth per Inch | 8 | |
| Tooth Pattern | Regular | |
| Number in Pack | 1 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal | ||
Cutting Length 250mm | ||
Number of Teeth per Inch 8 | ||
Tooth Pattern Regular | ||
Number in Pack 1 | ||
Bimetal Yes | ||
The S 1255 CHM Endurance for Heavy Metal Reciprocating Saw Blade delivers ultimate blade life for precise straight cuts in metal. It features carbide teeth that are specially designed to provide maximum lifetime in high-strength steels. A wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible. Moreover, the teeth are welded to a highly elastic steel body with Carbide Technology, making it apt for cutting even the toughest materials. Featuring a medium tooth pitch (3 mm), the blade can be used for pipes and profiles with a wall thickness of 4 mm to 12 mm. It is equipped with a long length of 300 mm, providing a cut capacity of up to 250 mm.
Carbide teeth for maximum lifetime in high-strength steels. Carbide Technology for cutting the toughest materials
Wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible
Medium tooth pitch (3 mm) for pipes and profiles (4-12 mm)
Wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible
Medium tooth pitch (3 mm) for pipes and profiles (4-12 mm)
