Makita Circular Saw Blade, Pack of 1
- RS Stock No.:
- 194-7965
- Mfr. Part No.:
- B-08925
- Brand:
- Makita
Subtotal (1 unit)*
£70.88
(exc. VAT)
£85.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £70.88 |
*price indicative
- RS Stock No.:
- 194-7965
- Mfr. Part No.:
- B-08925
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Circular Saw Blade | |
| Number of Teeth | 32 | |
| Number in Pack | 1 | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Circular Saw Blade | ||
Number of Teeth 32 | ||
Number in Pack 1 | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
Makita B-08925 MAKBLADE for Stationary Saws
Fully hardened and tensioned blades absorb impact and remain flat and true. High grade tungsten carbide with low wear rate for extended blade life. Precision honed tips for a sharper longer lasting edge and thin kerf for less waste and reduced motor pressure.
Features and Benefits:
Diameter 255mm
Kerf 2.3mm
Bore 30mm
Tooth count 32
Thickness 1.8mm
Rake 5 degrees
Cut Coarse
Material type: Wood
