Makita Circular Saw Blade, Pack of 1
- RS Stock No.:
- 194-7958
- Mfr. Part No.:
- B-09656
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7958
- Mfr. Part No.:
- B-09656
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Circular Saw Blade | |
| Number of Teeth | 80 | |
| Number in Pack | 1 | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Circular Saw Blade | ||
Number of Teeth 80 | ||
Number in Pack 1 | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
A range of blades for portable, Mitre and table saws with excellent cutting performance in Aluminium, copper, brass, bronze and other non-ferrous metals.
The blades are also suitable for working on plastics and laminated wood.
Precision plate tensioning for a flatter blade and truer cuts.
Excellent cut quality in non-ferrous materials.
Apply blade wax to tip area frequently to prevent chip build up in blade gullets when cutting non-ferrous metals.
Precision plate tensioning for a flatter blade and truer cuts.
Excellent cut quality in non-ferrous materials.
Apply blade wax to tip area frequently to prevent chip build up in blade gullets when cutting non-ferrous metals.
