Makita Circular Saw Blade, Pack of 1
- RS Stock No.:
- 194-7950
- Mfr. Part No.:
- B-09357
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7950
- Mfr. Part No.:
- B-09357
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Circular Saw Blade | |
| Number of Teeth | 16 | |
| Number in Pack | 1 | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Circular Saw Blade | ||
Number of Teeth 16 | ||
Number in Pack 1 | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
Designed to fit both Makita and other manufacturers saws, tip embedded or Deep Tooth blades are especially tough and hard wearing. Easily copes with knotty wood and will normally slice through nail and screw embedded timber without damaging teeth. Especially suitable for reclaimed timber and demolition work. FOR SANDWICH PANEL FOR CONSTRUCTION.
Nail and Knot Cutting.
Extremely tough and hard wearing.
Extended service life and productivity. OR METAL CUTTING FOR MDF
Extremely tough and hard wearing.
Extended service life and productivity. OR METAL CUTTING FOR MDF
