Makita Circular Saw Blade, Pack of 1
- RS Stock No.:
- 194-7937
- Mfr. Part No.:
- B-40294
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7937
- Mfr. Part No.:
- B-40294
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Blade Type | Circular Saw Blade | |
| Number of Teeth | 50 | |
| Number in Pack | 1 | |
| Arbor Diameter | 20mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 136mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Blade Type Circular Saw Blade | ||
Number of Teeth 50 | ||
Number in Pack 1 | ||
Arbor Diameter 20mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 136mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A range of blades for portable, Mitre and table saws with excellent cutting performance in Aluminium, copper, brass, bronze and other non-ferrous metals.
The blades are also suitable for working on plastics and laminated wood.
Apply blade wax to tip area frequently to prevent chip build up in blade gullets when cutting non-ferrous metals.
The blades are also suitable for working on plastics and laminated wood.
Apply blade wax to tip area frequently to prevent chip build up in blade gullets when cutting non-ferrous metals.
Excellent cutting performance in aluminium, copper, brass, bronze, plastics and laminated wood. Fine cut
Sub-brand: Specialized
Application: Fabrication, Windows, Roofing, Extrusions, Aluminium, Plate, Copper, Non-ferrous, Flooring, Laminate
Features: Precision plate tensioning and specially designed teeth gives excellent cut quality in non-ferrous and laminates
Excellent cutting performance in aluminium, copper, brass, bronze, plastics and laminated wood
Bosch Series: Multi Material
Sub-brand: Specialized
Application: Fabrication, Windows, Roofing, Extrusions, Aluminium, Plate, Copper, Non-ferrous, Flooring, Laminate
Features: Precision plate tensioning and specially designed teeth gives excellent cut quality in non-ferrous and laminates
Excellent cutting performance in aluminium, copper, brass, bronze, plastics and laminated wood
Bosch Series: Multi Material
