Lenox 75mm Cutting Length Jigsaw Blade, Pack of 1
- RS Stock No.:
- 174-6809
- Mfr. Part No.:
- 12149DG300S
- Brand:
- Lenox
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 174-6809
- Mfr. Part No.:
- 12149DG300S
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Wood | |
| Cutting Length | 75mm | |
| Number in Pack | 1 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Saw Blade Type Jigsaw Blade | ||
Application Wood | ||
Cutting Length 75mm | ||
Number in Pack 1 | ||
Bimetal Yes | ||
Lenox Reciprocating Saw Blade
The Lenox reciprocating saw blade is bi-metal blades that feature a toothed edge. The tooth edge is made from high-speed steel (HSS) attached to a flexible steel backing through an electron beam welding process. This configuration helps the blade to have a precise cut while resisting breakage. They are mainly used for ferrous and non-ferrous metal and wood.
Features and Benefits
• Diamond grit
• Optimal performance
• Precision cutting
• Shatter resistant
• Smooth finish
• Super sharp
• T shank blades
• Optimal performance
• Precision cutting
• Shatter resistant
• Smooth finish
• Super sharp
• T shank blades
Applications
• Metal cutting
• Wood working
• Wood working
