Lenox, 6 Teeth Per Inch 152mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 174-6795
- Mfr. Part No.:
- 148216J6R
- Brand:
- Lenox
Subtotal (1 unit)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.18 |
*price indicative
- RS Stock No.:
- 174-6795
- Mfr. Part No.:
- 148216J6R
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Drywall | |
| Cutting Length | 152mm | |
| Number of Teeth per Inch | 6 | |
| Number in Pack | 1 | |
| Blade Material | Bi-metal | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Drywall | ||
Cutting Length 152mm | ||
Number of Teeth per Inch 6 | ||
Number in Pack 1 | ||
Blade Material Bi-metal | ||
Lenox Wood and Plastic Reciprocating Saw Blades
Reciprocating wood and plastic replacement Saw blades are an extra sharp fleam ground blade excellent for cutting clean wood, pruning trees and plastic pipe. The Bi-Metal construction of the blades provides flexibility which allows the blades to bend without breaking. The design of the blade reduces friction and any build-up when cutting.
Features and Benefits:
Reciprocating Saw blade
Extra sharp Fleam ground cutting blade
Bi-Metal construction
Flexible blade, bends without breaking
Reduced friction and build-up
For use with article 174-6793
Applications:
Wood
Plastic pipe
Cutting clean wood
Tree Pruning
Wide variety of materials
