Starrett, 24 Teeth Per Inch 1435mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 694-116
- Mfr. Part No.:
- NF7101435RS
- Brand:
- Starrett
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 694-116
- Mfr. Part No.:
- NF7101435RS
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Saw Blade Type | Band Saw Blade | |
| Cutting Length | 1435mm | |
| Number of Teeth per Inch | 24 | |
| Number in Pack | 1 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Saw Blade Type Band Saw Blade | ||
Cutting Length 1435mm | ||
Number of Teeth per Inch 24 | ||
Number in Pack 1 | ||
RoHS Status: Not Applicable
