Bosch 24 Teeth Per Inch Wood 1 150 mm
- RS Stock No.:
- 674-726
- Mfr. Part No.:
- 2608837674
- Brand:
- Bosch
Subtotal (1 unit)*
£25.35
(exc. VAT)
£30.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.35 |
*price indicative
- RS Stock No.:
- 674-726
- Mfr. Part No.:
- 2608837674
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Maximum Speed | 10000rpm | |
| Material Cut | Wood | |
| Rake Angle | 20° | |
| Number of Teeth | 24 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.6mm | |
| Tooth Configuration | ATB | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Maximum Speed 10000rpm | ||
Material Cut Wood | ||
Rake Angle 20° | ||
Number of Teeth 24 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.6mm | ||
Tooth Configuration ATB | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.
Supports handheld, plunge, mitre, and table saw compatibility
Provides anti-vibration slots for smoother cutting experience
Ensures noise reduction for more comfortable operation
Delivers precise, clean cuts across diverse applications
