Bosch Reciprocating Saw Blade 1-Piece 190 mm Carbide 1.5 mm 12 mm, 5 Teeth Per Inch

Subtotal (1 unit)*

£18.91

(exc. VAT)

£22.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.91

*price indicative

RS Stock No.:
674-478
Mfr. Part No.:
2608900384
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

1

Teeth per Inch

5

Material Cut

Nail Embedded Wood

Blade Length

190mm

Blade Width

12mm

Blade Thickness

1.5mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch reciprocating saw blade is designed for efficient cutting through wood with embedded metal, delivering exceptional performance in challenging materials and tight spaces.

Ideal for curved cuts in wood with metal, including chimney and ventilation installations

Lasts up to 50 times longer than the Bosch S611DF blade in demanding materials

Narrow blade shape facilitates intricate curved cuts with ease

Compatible with all S-shank reciprocating saws for versatile use

Constructed with Bosch Carbide Technology for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy