Roline Male SATA Data to Male SATA Data Cable, 1m
- RS Stock No.:
- 758-1562
- Mfr. Part No.:
- 11.03.1561RS
- Brand:
- Roline
Stock information currently inaccessible
- RS Stock No.:
- 758-1562
- Mfr. Part No.:
- 11.03.1561RS
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector 1 | SATA Data | |
| Connector 2 | SATA Data | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 1 Number of Contacts | 7 | |
| Connector 2 Number of Contacts | 7 | |
| Connector 1 Orientation | Straight | |
| Length | 1m | |
| Connector 2 Orientation | Right Angle | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 SATA Data | ||
Connector 2 SATA Data | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 7 | ||
Connector 2 Number of Contacts 7 | ||
Connector 1 Orientation Straight | ||
Length 1m | ||
Connector 2 Orientation Right Angle | ||
Outer Sheath Material PVC | ||
