RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- RS Stock No.:
- 839-407
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£5.67
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.67 |
*price indicative
- RS Stock No.:
- 839-407
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 450mm | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RB-481B | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 450mm | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RB-481B | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS PRO data cable provides reliable connectivity for internal applications with locking connectors, ensuring secure data transmission in a Compact format. Its design caters to easy integration while maintaining robust performance standards.
Internal Serial ATA data cable with 7 pin female locking connectors
Rated for SATA Revision 2.0, supporting speeds up to 3Gb/s
Cable length of 45cm for flexible installation options
PVC outer sheath material offering durability and protection
Related links
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
