Garmin DriveSmart 51 LMT-S Sat Nav
- RS Stock No.:
- 174-5402
- Mfr. Part No.:
- 010-01680-2B
- Brand:
- Garmin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-5402
- Mfr. Part No.:
- 010-01680-2B
- Brand:
- Garmin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Primary Use | Automotive | |
| Model Number | DriveSmart 51 LMT-S | |
| LCD Size | 111 x 63mm | |
| Display Resolution | 480 x 272pixels | |
| Touchscreen | Yes | |
| Colour Display | Yes | |
| WiFi | Yes | |
| Included Basemaps | Western Europe | |
| Bluetooth | Yes | |
| Weight including batteries | 173.7g | |
| Overall Dimensions | 140 x 84 x 18mm | |
| Handsfree Calling | Yes | |
| Smartphone Messages | Yes | |
| Battery Life | 1h | |
| Lifetime Maps | Yes | |
| Voice Controlled | Yes | |
| Display Height | 63mm | |
| Speed Cameras | Lifetime | |
| Display Resolution Height | 272pixels | |
| Display Resolution Width | 480pixels | |
| Lane Guidance | Yes | |
| Destination Prediction | Yes | |
| Vehicle Mount | Easy Reversible Mount | |
| Live Traffic Data | Lifetime Via Smartphone | |
| Display Width | 111mm | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Primary Use Automotive | ||
Model Number DriveSmart 51 LMT-S | ||
LCD Size 111 x 63mm | ||
Display Resolution 480 x 272pixels | ||
Touchscreen Yes | ||
Colour Display Yes | ||
WiFi Yes | ||
Included Basemaps Western Europe | ||
Bluetooth Yes | ||
Weight including batteries 173.7g | ||
Overall Dimensions 140 x 84 x 18mm | ||
Handsfree Calling Yes | ||
Smartphone Messages Yes | ||
Battery Life 1h | ||
Lifetime Maps Yes | ||
Voice Controlled Yes | ||
Display Height 63mm | ||
Speed Cameras Lifetime | ||
Display Resolution Height 272pixels | ||
Display Resolution Width 480pixels | ||
Lane Guidance Yes | ||
Destination Prediction Yes | ||
Vehicle Mount Easy Reversible Mount | ||
Live Traffic Data Lifetime Via Smartphone | ||
Display Width 111mm | ||
- COO (Country of Origin):
- TW
Garmin DriveSmart 51LMT-S 5-inch Sat Nav with Lifetime Map Updates for UK, Ireland and Western Europe, Free Live Traffic and Built-in Wi-Fi
Garmin DriveSmart 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start to finish. The 51LMT-S Sat Nav is supplied preloaded with detailed maps of UK, Ireland, Western Europe and easily updated with the built-in WI-Fi. For a more interesting and enjoyable journey, find popular points of interest with Trip Advisor displaying detailed information on the Sat Nav screen. Keep your hands on the wheel with Bluetooth hands-free calling and onscreen smart notifications (calls, texts and other app alerts).
Features and Benefits Part Number 010-01680-2B
• Easy-to-use Sat-Nav system with a bright 5-inch dual-orientation display UK, Ireland and western Europe lifetime maps
• Driver awareness features include alerts for dangerous curves, speed changes, rail crossings, school zones, speed cameras
• Built-in Wi-Fi for easier-than-ever map and software updates when connected to a Wi-Fi home network
• Voice activated navigation
• Free lifetime map updates
• Lifetime safety camera updates
• Driver alerts
• Lane assist and junction views
• Speed indicator ( display speed limits for most major roads)
• Live parking information for on and off street parking at your destination
• Garmin Real Directions provides detailed guidance using landmarks and traffic lights
• Easy to understand driving directions
• Trip Advisor ratings for points of interest
• Built-in trip planner
• WQVGA Colour TFT display with white back light
• Rechargeable lithium-ion battery back up
• Battery life up to 1 hour
• Compatible with the BC 30 Wireless back up camera.
What is included with the DriveSmart 51LMT-S Sat Nav?
• Preloaded maps of UK, Ireland and Western Europe
• Suction cup mount
• Power cable
• USB Cable
• Quick start manual
