Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9480
- Mfr. Part No.:
- 1AA5.054.00
- Brand:
- TomTom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TomTom | |
| Primary Use | Automotive | |
| Model Number | START 52 | |
| LCD Size | 130mm | |
| Display Resolution | 480 x 272pixels | |
| Touchscreen | Yes | |
| Colour Display | Yes | |
| WiFi | No | |
| Included Basemaps | Western Europe | |
| Bluetooth | No | |
| Weight including batteries | 235g | |
| Overall Dimensions | 125.4 x 23.8 x 82.6mm | |
| Handsfree Calling | No | |
| Smartphone Messages | No | |
| Battery Life | 1h | |
| Lifetime Maps | Yes | |
| Voice Controlled | No | |
| Display Resolution Height | 272pixels | |
| Vehicle Mount | Easy Reversible Mount | |
| Lane Guidance | Yes | |
| OAD Width | 125.4mm | |
| OAD Depth | 23.8mm | |
| Live Traffic Data | No | |
| Display Resolution Width | 480pixels | |
| OAD Height | 82.6mm | |
| Destination Prediction | No | |
| Select all | ||
|---|---|---|
Brand TomTom | ||
Primary Use Automotive | ||
Model Number START 52 | ||
LCD Size 130mm | ||
Display Resolution 480 x 272pixels | ||
Touchscreen Yes | ||
Colour Display Yes | ||
WiFi No | ||
Included Basemaps Western Europe | ||
Bluetooth No | ||
Weight including batteries 235g | ||
Overall Dimensions 125.4 x 23.8 x 82.6mm | ||
Handsfree Calling No | ||
Smartphone Messages No | ||
Battery Life 1h | ||
Lifetime Maps Yes | ||
Voice Controlled No | ||
Display Resolution Height 272pixels | ||
Vehicle Mount Easy Reversible Mount | ||
Lane Guidance Yes | ||
OAD Width 125.4mm | ||
OAD Depth 23.8mm | ||
Live Traffic Data No | ||
Display Resolution Width 480pixels | ||
OAD Height 82.6mm | ||
Destination Prediction No | ||
- COO (Country of Origin):
- CH
