3M P320 Grit Very Fine, 127mm x 70mm
- RS Stock No.:
- 307-8882
- Mfr. Part No.:
- GC-8004-7481-6
- Brand:
- 3M
Image representative of range
Discontinued
- RS Stock No.:
- 307-8882
- Mfr. Part No.:
- GC-8004-7481-6
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P320 | |
| Grade | Very Fine | |
| Sheet Size | 127 x 70mm | |
| Length | 127mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Grit Size P320 | ||
Grade Very Fine | ||
Sheet Size 127 x 70mm | ||
Length 127mm | ||
Width 70mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- 3M P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P320 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M P320 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M P60 Grit Medium, 127mm x 70mm
- 3M Hookit P80 Grit Medium Sanding Sheet, 127mm x 70mm
- 3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
