DeWALT DT3231-QZ 60 Grit Sandpaper, 280mm x 230mm
- RS Stock No.:
- 441-025
- Mfr. Part No.:
- DT3231-QZ
- Brand:
- DeWALT
- RS Stock No.:
- 441-025
- Mfr. Part No.:
- DT3231-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sandpaper Type | Sandpaper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Sheet Size | 280 x 230mm | |
| Length | 280mm | |
| Width | 230mm | |
| Series | DT32 | |
| Model | DT3231-QZ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sandpaper Type Sandpaper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Series DT32 | ||
Model DT3231-QZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT Multi Purpose Hand Sanding Sheet is for basic, intermediate and finishing sanding in wood, paints and varnishes. It has high quality Aluminium Oxide grains for a perfect surface finish. It reduces clogging, excellent for softwoods and painted surfaces.
High strength and flexible paper of the class C/D
Durable
Durable
Related links
- DeWALT DT3233-QZ 120 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3285-QZ 320 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3281-QZ 80 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3247-QZ 400 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3236-QZ 320 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3283-QZ 180 Grit Sandpaper, 280mm x 230mm
- Flexovit 60 Grit Medium, 280mm x 230mm
- RS PRO 80 240 800 Grit 80+ Sanding Sheet, 280mm x 230mm


