3M 7000045685 Abrasive Sheets, 4.5in x 4in
- RS Stock No.:
- 335-490
- Mfr. Part No.:
- 7000045685
- Brand:
- 3M
Subtotal (1 unit)*
£91.63
(exc. VAT)
£109.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.63 |
*price indicative
- RS Stock No.:
- 335-490
- Mfr. Part No.:
- 7000045685
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Abrasive Sheets | |
| Sheet Size | 114 x 762mm | |
| Length | 4.5in | |
| Width | 4in | |
| Model | 7000045685 | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Abrasive Sheets | ||
Sheet Size 114 x 762mm | ||
Length 4.5in | ||
Width 4in | ||
Model 7000045685 | ||
Series Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Hookit Marine Fairing Board Flexible for a lightweight yet robust tool used in fine marine fairing and sanding. Our marine board has a flexible facing which works smoothly across concaves, convexes and curves. Our board is lightweight and features a double handle design for simple yet secure handling that moves effortlessly across irregular surfaces.
Lightweight design with double handle gives easy and secure handling
Flexible facing moves effortlessly across irregular surfaces
Allows you to reuse abrasive sheets for maximum product life
Flexible facing moves effortlessly across irregular surfaces
Allows you to reuse abrasive sheets for maximum product life
Related links
- 3M 7100094457 Abrasive Sheets, 150mm x 150mm
- 3M Medium Abrasive Sheets, 158mm x 224mm
- 3M 7100169612 Abrasive Sheets, 5m x 158mm
- 3M 7100094458 Abrasive Sheets, 150mm x 150mm
- 3M 7100094459 Abrasive Sheets, 150mm x 150mm
- 3M 7100182716 Abrasive Sheets, 16in x 406mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- 3M 7100182467 Abrasive Sheets, 10m x 100mm