3M 7100148038 Abrasive Sheet, 14in x 355.6mm

RS Stock No.:
271-348
Mfr. Part No.:
7100148038
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Abrasive Sheet

Abrasive Material

Polyester

Sheet Size

356 x 25.4mm

Length

14in

Width

355.6mm

Model

7100148038

Series

7100

RoHS Status: Exempt

COO (Country of Origin):
TH
The 3M Scotch-Brite Clean & Shine Floor Pad shines the floor as you clean with it. With repeated use your floors gradually achieve burnish-quality results without the extra step of actually burnishing. Using a low-speed auto scrubber with just plain water or neutral cleaner it effectively removes scuff marks faster than traditional floor pads and lasts significantly longer. So you can maintain a shining reflection with less time effort and equipment.

Removes black marks 3 times faster than traditional pads
Shine increases with each use reducing the need for burnishing
Cleans and shines with just a low-speed scrubber

Related links