3M 3M P0150, P150 Grit Very Fine, 280mm x 230mm
- RS Stock No.:
- 153-268
- Mfr. Part No.:
- 3M622 02337
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-268
- Mfr. Part No.:
- 3M622 02337
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Abrasive Material | Silicon Carbide | |
Grit Size | P0150, P150 | |
Grade | Very Fine | |
Sheet Size | 280 x 230mm | |
Length | 280mm | |
Width | 230mm | |
Number of Sheets per Pack | 50 | |
Model | 3M | |
Select all | ||
---|---|---|
Brand 3M | ||
Abrasive Material Silicon Carbide | ||
Grit Size P0150, P150 | ||
Grade Very Fine | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Number of Sheets per Pack 50 | ||
Model 3M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sheets of 622 abrasive paper
Abrasive paper with silicon carbide for rubbing down and finishing by hand.
Abrasive cutting power
Prevents premature clogging.
For semi-finishing or finishing on paint, varnished or lacquered wood.
Abrasive cutting power
Prevents premature clogging.
For semi-finishing or finishing on paint, varnished or lacquered wood.