Bosch Sanding Sheet, 186mm 93mm, P80 Grit, Medium Grade

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
647-2899
Mfr. Part No.:
2608605255
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sandpaper Type

Sanding Sheet

Abrasive Material

Aluminium Oxide

Grit Size

P80

Grade

Medium

Length

186mm

Width

93mm

RoHS Status: Not Applicable

COO (Country of Origin):
PL