RS PRO Sanding Drum 25mm x 36 mm Diameter, 50 Grit
- RS Stock No.:
- 768-401
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£6.35
(exc. VAT)
£7.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.35 | £1.27 |
*price indicative
- RS Stock No.:
- 768-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 50 | |
| Grade | P50 | |
| Width | 25mm | |
| Maximum Safe Speed | 10.6rpm | |
| Diameter | 36mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 50 | ||
Grade P50 | ||
Width 25mm | ||
Maximum Safe Speed 10.6rpm | ||
Diameter 36mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum offers conical sleeves designed for aggressive grinding and finishing tasks, utilising aluminium oxide grain for effective performance in hard-to-reach areas.
Conical sleeves are MADE from Durable aluminium oxide cloth.
Ideal for grinding carbon and stainless steel materials.
Compatible with specific rubber holders, utilising centrifugal force for secure fitting.
Available in multiple grits, providing a range of abrasive options.
Related links
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit
