RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit

Subtotal (1 pack of 10 units)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.09£0.909

*price indicative

RS Stock No.:
768-343
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

60

Grade

P60

Width

20mm

Maximum Safe Speed

21rpm

Diameter

22mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drums are cylindrical sleeves designed for abrasive tasks, specifically tailored for efficient grinding and finishing on steel and aluminium surfaces. Their unique construction ensures optimal performance in various applications.

Constructed with zirconia alumina grain for high aggressiveness

Heavy polyester cloth backing provides durability and long life

Ideal for grinding in hard-to-reach areas and on intricate surfaces

Requires rubber sleeve holders that expand via centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy