RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit

Subtotal (1 box of 50 units)*

£35.35

(exc. VAT)

£42.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£35.35£0.707

*price indicative

RS Stock No.:
768-127
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

80

Grade

P80

Width

38mm

Maximum Safe Speed

14000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for effective grinding in inaccessible areas, making it Ideal for deburring and finishing applications in various materials.

Cylindrical design allows for use in tight corners and complex shapes

Continuous release of abrasive grains ensures consistent performance

Compatible with handheld machines after being mounted on a suitable mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy